VCC 25P-307Y, 2802 Series LED Lens, Round Beam
- RS Stock No.:
- 889-6705
- Mfr. Part No.:
- 25P-307Y
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-6705
- Mfr. Part No.:
- 25P-307Y
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Series | 2802 | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Round | |
Affixing Method | Hex Nut | |
For Use With | T2 Slide Base (Standard) Lamps | |
Dimensions | 15.88 x 11.13mm | |
Clear or Diffused | Clear | |
Diameter | 11.13mm | |
Kit Contents | Bezel, Hex Nut, Holder, Terminal | |
Length | 15.88mm | |
Select all | ||
---|---|---|
Brand VCC | ||
Series 2802 | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Affixing Method Hex Nut | ||
For Use With T2 Slide Base (Standard) Lamps | ||
Dimensions 15.88 x 11.13mm | ||
Clear or Diffused Clear | ||
Diameter 11.13mm | ||
Kit Contents Bezel, Hex Nut, Holder, Terminal | ||
Length 15.88mm | ||
- COO (Country of Origin):
- US
VCC 2800 Series Indicator Lenses
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
VCC LED & Neon Panel Mount Indicators