Ledil CN13990_SAGA-HB-IP-WHT, Saga Series LED Lens, 61 ° Round Beam
- RS Stock No.:
- 889-2368
- Mfr. Part No.:
- CN13990_SAGA-HB-IP-WHT
- Brand:
- Ledil
- RS Stock No.:
- 889-2368
- Mfr. Part No.:
- CN13990_SAGA-HB-IP-WHT
- Brand:
- Ledil
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Saga | |
Product Type | LED Lens | |
Emission Pattern | Round | |
Viewing Angle | 61 ° | |
Affixing Method | Screw | |
For Use With | Citizen CLL01x, Citizen CLL02x/CLU024, Citizen CLL03x/CLU034, Citizen CLU700/710/720, Cree CXA/B 13xx, Cree CXA15, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXB15, Cree CXB1816, Cree CXB1820, Cree MHD-E/G, Lumileds LUXEON CoB 105, Lumileds LUXEON CoB 107, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1202s, Lumileds LUXEON CoB 1203, OSRAM Duris S10, OSRAM SOLERIQ P13, OSRAM SOLERIQ P6, OSRAM SOLERIQ P9, OSRAM SOLERIQ S13, Seoul ZC12/18, Seoul ZC4/6 | |
Dimensions | 50 (Dia.) x 12mm | |
Clear or Diffused | Clear | |
Diameter | 50mm | |
Height | 12mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Saga | ||
Product Type LED Lens | ||
Emission Pattern Round | ||
Viewing Angle 61 ° | ||
Affixing Method Screw | ||
For Use With Citizen CLL01x, Citizen CLL02x/CLU024, Citizen CLL03x/CLU034, Citizen CLU700/710/720, Cree CXA/B 13xx, Cree CXA15, Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXB15, Cree CXB1816, Cree CXB1820, Cree MHD-E/G, Lumileds LUXEON CoB 105, Lumileds LUXEON CoB 107, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1202s, Lumileds LUXEON CoB 1203, OSRAM Duris S10, OSRAM SOLERIQ P13, OSRAM SOLERIQ P6, OSRAM SOLERIQ P9, OSRAM SOLERIQ S13, Seoul ZC12/18, Seoul ZC4/6 | ||
Dimensions 50 (Dia.) x 12mm | ||
Clear or Diffused Clear | ||
Diameter 50mm | ||
Height 12mm | ||