Ledil CN13741_GERI-RZ, Geri Series LED Lens, 15 ° Square Beam
- RS Stock No.:
- 889-2361
- Mfr. Part No.:
- CN13741_GERI-RZ
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.68
(exc. VAT)
£6.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.68 |
10 - 24 | £4.69 |
25 - 49 | £4.14 |
50 + | £3.62 |
*price indicative
- RS Stock No.:
- 889-2361
- Mfr. Part No.:
- CN13741_GERI-RZ
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Geri | |
Product Type | LED Lens | |
Emission Pattern | Square | |
Viewing Angle | 15 ° | |
Affixing Method | Glue, Pin, Screw | |
For Use With | Cree MC-E RGB, Cree XM-L RGB, Lumileds LUXEON Z RGB, OSRAM OSTAR RGB, Seoul F50360 | |
Dimensions | 45 x 45 x 32.8mm | |
Clear or Diffused | Clear | |
Height | 32.8mm | |
Length | 45mm | |
Width | 45mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Geri | ||
Product Type LED Lens | ||
Emission Pattern Square | ||
Viewing Angle 15 ° | ||
Affixing Method Glue, Pin, Screw | ||
For Use With Cree MC-E RGB, Cree XM-L RGB, Lumileds LUXEON Z RGB, OSRAM OSTAR RGB, Seoul F50360 | ||
Dimensions 45 x 45 x 32.8mm | ||
Clear or Diffused Clear | ||
Height 32.8mm | ||
Length 45mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
LEDiL GERI Series LED Lenses
The GERI series from LEDiL are a family of LED lenses from their RGB-MIXING range. These TIR lenses are designed for colour mixing with a narrow beam and great colour uniformity. The mixing takes place in the micro-lens structure therefore ad additional mixing chamber is not required.
GERI lenses can be used with multi-colour LEDs and can even be used with clusters of smaller LEDs. Made using an optical grade PMMA with a PC holder, the GERI lenses offer a high UV and temperature resistance.
GERI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
GERI lenses can be used with multi-colour LEDs and can even be used with clusters of smaller LEDs. Made using an optical grade PMMA with a PC holder, the GERI lenses offer a high UV and temperature resistance.
GERI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Speciality LED Lenses
Related links
- Ledil CN13741_GERI-RZ 15 ° Square Beam
- Ledil CA12035_IRIS-SCREW Square Beam
- Ledil CP12938_LARISA-RS-CLIP8 Square Beam
- Ledil CA13307_LAURA-O-WAS-PIN Square Beam
- Ledil C14515_STRADA-2X2-ME Square Beam
- Ledil CA13726_VERONICA-SQ-O Square Beam
- Ledil CP12939_LARISA-RS-CLIP16 11 → 26 ° Square Beam
- Ledil CA14461_VERONICA-SQ-M 33 ° Square Beam