Ledil FCA12104_IRIS, Iris Series LED Lens, 9 ° Round Beam
- RS Stock No.:
- 889-2282
- Mfr. Part No.:
- FCA12104_IRIS
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-2282
- Mfr. Part No.:
- FCA12104_IRIS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Iris | |
Product Type | LED Lens | |
Emission Pattern | Round | |
Viewing Angle | 9 ° | |
Affixing Method | Pin, Screw, Tape | |
For Use With | Cree XM-L, Cree XM-L2 | |
Dimensions | 38 (Dia.) x 27.7mm | |
Clear or Diffused | Clear | |
Diameter | 38mm | |
Height | 27.7mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Iris | ||
Product Type LED Lens | ||
Emission Pattern Round | ||
Viewing Angle 9 ° | ||
Affixing Method Pin, Screw, Tape | ||
For Use With Cree XM-L, Cree XM-L2 | ||
Dimensions 38 (Dia.) x 27.7mm | ||
Clear or Diffused Clear | ||
Diameter 38mm | ||
Height 27.7mm | ||
LEDiL IRIS Series LED Lenses
The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses