Ledil CA12411_STRADA-SQ-A-T, Strada-SQ Series LED Lens, Asymmetric Square Beam

Discontinued
RS Stock No.:
889-1986
Mfr. Part No.:
CA12411_STRADA-SQ-A-T
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Strada-SQ

Product Type

LED Lens

Emission Pattern

Square

Viewing Angle

Asymmetric

Affixing Method

Screw, Tape

For Use With

Cree XHP50, Cree XM-L, Cree XM-L2, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Optogan OLP-5065F6L-06A

Dimensions

25 x 25 x 9.15mm

Clear or Diffused

Clear

Height

9.15mm

Length

25mm

Width

25mm

COO (Country of Origin):
CN

LEDiL STRADA-SQ Series LED Lenses


STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Street Lighting LED Lenses


The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.