Ledil CA12838_FLARE-MINI-A-PIN, Flare Series LED Lens, 113 + 20 ° Round Beam
- RS Stock No.:
- 889-1918
- Mfr. Part No.:
- CA12838_FLARE-MINI-A-PIN
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.76
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 108 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.88 | £5.76 |
20 - 48 | £2.795 | £5.59 |
50 - 98 | £2.71 | £5.42 |
100 - 198 | £2.63 | £5.26 |
200 + | £2.55 | £5.10 |
*price indicative
- RS Stock No.:
- 889-1918
- Mfr. Part No.:
- CA12838_FLARE-MINI-A-PIN
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Flare | |
Product Type | LED Lens | |
Emission Pattern | Round | |
Viewing Angle | 113 + 20 ° | |
Affixing Method | Pin, Tape | |
For Use With | Cree XB-D, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LG H35C1, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, NCSxx19B, Nichia NCSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351Z | |
Dimensions | 16 (Dia.) x 9.1mm | |
Clear or Diffused | Clear | |
Diameter | 16mm | |
Height | 9.1mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Flare | ||
Product Type LED Lens | ||
Emission Pattern Round | ||
Viewing Angle 113 + 20 ° | ||
Affixing Method Pin, Tape | ||
For Use With Cree XB-D, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LG H35C1, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, NCSxx19B, Nichia NCSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Samsung LH351Z | ||
Dimensions 16 (Dia.) x 9.1mm | ||
Clear or Diffused Clear | ||
Diameter 16mm | ||
Height 9.1mm | ||
- COO (Country of Origin):
- CN
LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
FLARE lenses wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil CP13682_RGBX2-S 20 ° Round Beam
- Ledil C10402_FLARE-C 84 + 7 ° Wide Angle Beam
- Ledil C12868_FLARE-MAXI 91+10 → 105+13 ° Rectangular Beam
- Ledil C12763_FLARE-MINI-A 13+81 → 94+16 ° Oval Beam
- Ledil CA11362_IRIS Round Beam
- Ledil C11996_LENA-LENS Round Beam
- Ledil C13297_SATU-O Round Beam
- Ledil CA12263_LR2-D Round Beam