Ledil CA12000_EMILY-O-WAS, Emily Series LED Lens, Oval Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
786-1748
Mfr. Part No.:
CA12000_EMILY-O-WAS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Emily

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Oval

Affixing Method

Pin, Tape

For Use With

Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M1/Z5M2

Dimensions

26 (Dia.) x 14.8mm

Clear or Diffused

Clear

Diameter

26mm

Height

14.8mm

Kit Contents

Lens, Mount