Ledil C12286_ANGIE-M, Angie Series 4-Way LED Lens, 24 ° Medium Beam
- RS Stock No.:
- 786-1596
- Mfr. Part No.:
- C12286_ANGIE-M
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 786-1596
- Mfr. Part No.:
- C12286_ANGIE-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Angie | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 4 | |
| Emission Pattern | Medium | |
| Viewing Angle | 24 ° | |
| Affixing Method | Glue, Pin | |
| For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON T, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | |
| Dimensions | 34 (Dia.) x 10.7mm | |
| Clear or Diffused | Clear | |
| Diameter | 34mm | |
| Height | 10.7mm | |
| Kit Contents | Lens | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Angie | ||
Lens Shape Round | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Medium | ||
Viewing Angle 24 ° | ||
Affixing Method Glue, Pin | ||
For Use With Cree XP-E, Cree XP-G, Lumileds LUXEON T, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | ||
Dimensions 34 (Dia.) x 10.7mm | ||
Clear or Diffused Clear | ||
Diameter 34mm | ||
Height 10.7mm | ||
Kit Contents Lens | ||
- LEDil Angie Series Lens array for use with Philips Lumileds LUXEON T LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon Square EC LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon SSL 150 LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon SSL 80 LEDs Data Sheet
- LEDil Angie Series Lens array for use with Cree XP-E LEDs Data Sheet
- LEDil Angie Series Lens array for use with Cree XP-G LEDs Data Sheet
- Lens & Reflector Buyer's Guide
LEDiL ANGIE Series LED Lenses
The ANGIE series from LEDiL, are a family of round LED lenses with a diameter of 34 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam angles from a spot to wide angle. ANGIE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANGIE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANGIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ANGIE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANGIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
