Ledil C12285_ANGIE-S, Angie Series 4-Way LED Lens, 15 ° Spot Beam
- RS Stock No.:
- 786-1593
- Mfr. Part No.:
- C12285_ANGIE-S
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£7.79
(exc. VAT)
£9.348
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £3.895 | £7.79 |
*price indicative
- RS Stock No.:
- 786-1593
- Mfr. Part No.:
- C12285_ANGIE-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Angie | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 4 | |
Emission Pattern | Spot | |
Viewing Angle | 15 ° | |
Affixing Method | Glue, Pin | |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON T, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5 | |
Dimensions | 34 (Dia.) x 10.7mm | |
Clear or Diffused | Clear | |
Diameter | 34mm | |
Height | 10.7mm | |
Kit Contents | Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Angie | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Spot | ||
Viewing Angle 15 ° | ||
Affixing Method Glue, Pin | ||
For Use With Cree XP-E, Cree XP-G, Lumileds LUXEON T, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5 | ||
Dimensions 34 (Dia.) x 10.7mm | ||
Clear or Diffused Clear | ||
Diameter 34mm | ||
Height 10.7mm | ||
Kit Contents Lens | ||
- LEDil Angie Series Lens array for use with Philips Lumileds LUXEON T LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon Square EC LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon SSL 150 LEDs Data Sheet
- LEDil Angie Series Lens array for use with Osram Oslon SSL 80 LEDs Data Sheet
- LEDil Angie Series Lens array for use with Cree XP-E LEDs Data Sheet
- LEDil Angie Series Lens array for use with Cree XP-G LEDs Data Sheet
- LEDil Angie Series Lens array for use with Seoul Z5 LEDs Data Sheet
- Lens & Reflector Buyer's Guide
LEDiL ANGIE Series LED Lenses
The ANGIE series from LEDiL, are a family of round LED lenses with a diameter of 34 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam angles from a spot to wide angle. ANGIE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANGIE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANGIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ANGIE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANGIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Related links
- Ledil FP17001_SAKURA-70-S 15 ° Spot Beam
- Ledil FA10887_TINA-RS 10 → 15 ° Spot Beam
- Ledil FA10663_LXP-D 11 → 15 ° Spot Beam
- Ledil C17991_SPORT-2X2-S1 Spot Beam
- Ledil F17822_VIOLETTA-S 15 ° Spot Beam
- Ledil CA16256_EVA-SS 15 ° Spot Beam
- Ledil FP16558_LISA3-RS-PIN 15 ° Spot Beam
- Ledil FP16607_LISA3CSP-RS-PIN 15 ° Spot Beam