Ledil C11805_ANNA-40-6-S, Anna Series 6-Way LED Lens, 18 ° Spot Beam
- RS Stock No.:
- 786-1521
- Mfr. Part No.:
- C11805_ANNA-40-6-S
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,998 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £4.275 | £8.55 |
20 - 48 | £3.56 | £7.12 |
50 - 98 | £3.385 | £6.77 |
100 - 198 | £2.79 | £5.58 |
200 + | £2.725 | £5.45 |
*price indicative
- RS Stock No.:
- 786-1521
- Mfr. Part No.:
- C11805_ANNA-40-6-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Anna | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 6 | |
Emission Pattern | Spot | |
Viewing Angle | 18 ° | |
Affixing Method | Glue, Pin | |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M, Sharp Double Dome | |
Dimensions | 40 (Dia.) x 10.7mm | |
Clear or Diffused | Clear | |
Diameter | 40mm | |
Height | 10.7mm | |
Kit Contents | Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Anna | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 6 | ||
Emission Pattern Spot | ||
Viewing Angle 18 ° | ||
Affixing Method Glue, Pin | ||
For Use With Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M, Sharp Double Dome | ||
Dimensions 40 (Dia.) x 10.7mm | ||
Clear or Diffused Clear | ||
Diameter 40mm | ||
Height 10.7mm | ||
Kit Contents Lens | ||
LEDiL ANNA Series LED Lenses
The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear lens and offer a range of beam types from a spot to a very wide angle. ANNA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ANNA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
ANNA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Related links
- Ledil C11716_ANNA-40-7-S 18 ° Spot Beam
- Ledil CA11171_TINA2-RS 18 ° Spot Beam
- Ledil C11806_ANNA-40-6-M 25 ° Medium Beam
- Ledil C11807_ANNA-40-6-W 36 ° Wide Angle Beam
- Ledil CA12376_TINA2-SS 3 → 18 ° Spot Beam
- Ledil CP11630_LISA-RS 3 → 18 ° Spot Beam
- Ledil CA11959_LAURA-RS-PIN 3 → 18 ° Spot Beam
- Ledil FA11205_TINA-D 12 → 18 ° Spot Beam