Ledil C11252_STRADA-C2, Strada-C2 Series LED Lens, 92 → 136 ° Street Lighting Beam
- RS Stock No.:
- 710-7678
- Mfr. Part No.:
- C11252_STRADA-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.74 | £5.48 |
20 - 48 | £2.275 | £4.55 |
50 - 98 | £2.18 | £4.36 |
100 - 198 | £1.645 | £3.29 |
200 + | £1.57 | £3.14 |
*price indicative
- RS Stock No.:
- 710-7678
- Mfr. Part No.:
- C11252_STRADA-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Strada-C2 | |
Product Type | LED Lens | |
Lens Shape | Dome | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Street Lighting | |
Viewing Angle | 92 → 136 ° | |
Affixing Method | Glue, Screw | |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | |
Dimensions | 19.6 x 15.5 x 6.9mm | |
Clear or Diffused | Clear | |
Height | 6.9mm | |
Kit Contents | Lens | |
Length | 19.6mm | |
Width | 15.5mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Strada-C2 | ||
Product Type LED Lens | ||
Lens Shape Dome | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Street Lighting | ||
Viewing Angle 92 → 136 ° | ||
Affixing Method Glue, Screw | ||
For Use With Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | ||
Dimensions 19.6 x 15.5 x 6.9mm | ||
Clear or Diffused Clear | ||
Height 6.9mm | ||
Kit Contents Lens | ||
Length 19.6mm | ||
Width 15.5mm | ||
LEDiL STRADA-C2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-C2 lenses all share the same footprint (19.6 x 15.6 mm) offering interchangeability between lenses without having to redesign it. This range is designed for use with a single LED and offers a uniform light output. STRADA-C2 lenses also offer easily installation using an adhesive tape or screws.
Made using an optical grade PMMA, the STRADA-C2 lenses offer a high UV and temperature resistance.
STRADA-C2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-C2 lenses all share the same footprint (19.6 x 15.6 mm) offering interchangeability between lenses without having to redesign it. This range is designed for use with a single LED and offers a uniform light output. STRADA-C2 lenses also offer easily installation using an adhesive tape or screws.
Made using an optical grade PMMA, the STRADA-C2 lenses offer a high UV and temperature resistance.
STRADA-C2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Related links
- Ledil CA11416_STRADA-T-DN Street Lighting Beam
- Ledil C11249_STRADA-S Street Lighting Beam
- Ledil CA12050_STRADA-FT Street Lighting Beam
- Ledil C10926_STRADA-B Street Lighting Beam
- Ledil C11425_STRADA-T-DW Street Lighting Beam
- Ledil C10949_STRADA-B2 Street Lighting Beam
- Ledil CA12220_STRADA-A2 Street Lighting Beam
- Ledil CA12311_STRADA-SQ-T-DN Street Lighting Beam