Ledil FP11072_LISA2-M-CLIP, Lisa2 Series LED Lens, 25 → 35 ° Medium Angle Beam
- RS Stock No.:
- 710-7647
- Mfr. Part No.:
- FP11072_LISA2-M-CLIP
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £0.95 | £1.90 |
10 + | £0.89 | £1.78 |
*price indicative
- RS Stock No.:
- 710-7647
- Mfr. Part No.:
- FP11072_LISA2-M-CLIP
- Brand:
- Ledil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Lisa2 | |
Lens Shape | Round | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Medium Angle | |
Viewing Angle | 25 → 35 ° | |
Affixing Method | Clip-On, Glue | |
For Use With | Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES | |
Dimensions | 9.9 (Dia.) x 6.6mm | |
Clear or Diffused | Clear | |
Diameter | 9.9mm | |
Height | 6.6mm | |
Kit Contents | Holder, Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Lisa2 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Medium Angle | ||
Viewing Angle 25 → 35 ° | ||
Affixing Method Clip-On, Glue | ||
For Use With Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES | ||
Dimensions 9.9 (Dia.) x 6.6mm | ||
Clear or Diffused Clear | ||
Diameter 9.9mm | ||
Height 6.6mm | ||
Kit Contents Holder, Lens | ||
Related links
- Ledil FP11072_LISA2-M-CLIP 25 → 35 ° Medium Angle Beam
- Ledil FP11075_LISA2-M-CLIP Medium Angle Beam
- Ledil FP11081_LISA2-M-CLIP 23 ° Medium Angle Beam
- Ledil FP13030_LISA2-M-CLIP Medium Angle Beam
- Ledil FP11001_LISA2-M-PIN Medium Angle Beam
- Ledil FP11001_LISA2-M-PIN 23 → 31 ° Medium Angle Beam
- Ledil FP10995_LISA2-M-PIN 19 → 28 ° Medium Angle Beam
- Ledil FP11076_LISA2-W-CLIP Wide Angle Beam