Ledil C10686_EVA-W, Eva Series LED Lens, 32 → 48 ° Wide Angle Beam

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.89£5.78
20 - 48£2.415£4.83
50 - 98£2.275£4.55
100 - 198£1.735£3.47
200 +£1.66£3.32

*price indicative


RS Stock No.:
710-7603
Mfr. Part No.:
C10686_EVA-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Eva

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

32 → 48 °

For Use With

Cree MC-E, Cree MHB-A, Cree MK-R, Cree XM-L, Cree XP-G2, Cree XT-E, Lumileds LUXEON 5258, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Nichia NSMx286M, OSRAM Duris S8

Dimensions

35 (Dia.) x 16.4mm

Clear or Diffused

Clear

Diameter

35mm

Height

16.4mm

Kit Contents

Lens

Related links