Ledil CA10540_ROCKET-O-C, Rocket-(sputnik) Series LED Lens, 8 + 34 ° Oval Beam
- RS Stock No.:
- 710-7495
- Mfr. Part No.:
- CA10540_ROCKET-O-C
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-7495
- Mfr. Part No.:
- CA10540_ROCKET-O-C
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Rocket-(sputnik) | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Oval | |
Viewing Angle | 8 + 34 ° | |
Affixing Method | Adhesive Tape | |
For Use With | Cree XR-E | |
Dimensions | 26 (Dia.) x 15.1mm | |
Clear or Diffused | Clear | |
Diameter | 26mm | |
Height | 15.1mm | |
Kit Contents | Holder, Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Rocket-(sputnik) | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval | ||
Viewing Angle 8 + 34 ° | ||
Affixing Method Adhesive Tape | ||
For Use With Cree XR-E | ||
Dimensions 26 (Dia.) x 15.1mm | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
Height 15.1mm | ||
Kit Contents Holder, Lens | ||
LEDiL ROCKET Series LED Lenses
The ROCKET-(sputnik) series from LEDiL, are a family of LED lenses with a 26 mm diameter. These round lenses come with a range of different beam emission angles, from spot to wide angle, and even an oval beam option. ROCKET lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ROCKET lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and tape.
ROCKET lenses have been designed and optimised for use with Cree XR-E LEDs. However, due to the rapidly changing nature of LED products, customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ROCKET lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and tape.
ROCKET lenses have been designed and optimised for use with Cree XR-E LEDs. However, due to the rapidly changing nature of LED products, customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses