Ledil C10892_GT3-M, GT3 Series 3-Way LED Lens, 25 → 34 ° Medium Angle Beam
- RS Stock No.:
- 710-7350
- Mfr. Part No.:
- C10892_GT3-M
- Brand:
- Ledil
Subtotal (1 unit)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.27 |
*price indicative
- RS Stock No.:
- 710-7350
- Mfr. Part No.:
- C10892_GT3-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | GT3 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 3 | |
| Emission Pattern | Medium Angle | |
| Viewing Angle | 25 → 34 ° | |
| Affixing Method | Glue, Pin | |
| For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | |
| Dimensions | 35 (Dia.) x 9mm | |
| Clear or Diffused | Clear | |
| Diameter | 35mm | |
| Height | 9mm | |
| Kit Contents | Lens | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series GT3 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 3 | ||
Emission Pattern Medium Angle | ||
Viewing Angle 25 → 34 ° | ||
Affixing Method Glue, Pin | ||
For Use With Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome | ||
Dimensions 35 (Dia.) x 9mm | ||
Clear or Diffused Clear | ||
Diameter 35mm | ||
Height 9mm | ||
Kit Contents Lens | ||
LEDiL GT3 Series LED Lenses
The GT3 series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types from a spot to very wide angle. GT3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the GT3 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the GT3 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Related links
- Ledil FP11075_LISA2-M-CLIP 19 → 34 ° Medium Angle Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
- Ledil FP11072_LISA2-M-CLIP 25 → 35 ° Medium Angle Beam
- Ledil C11602_SATU-M 26 ° Medium Angle Beam
- Ledil C10755_CUTE-3-M 22 → 33 ° Medium Angle Beam
- Ledil C12528_PETUNIA 28 → 32 ° Medium Angle Beam
- Ledil C11717_ANNA-40-7-M 25 ° Medium Beam
- Ledil C11806_ANNA-40-6-M 25 ° Medium Beam
