Ledil FP11075_LISA2-M-CLIP, Lisa2 Series LED Lens, 19 → 34 ° Medium Angle Beam
- RS Stock No.:
- 710-7218
- Mfr. Part No.:
- FP11075_LISA2-M-CLIP
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£5.99
(exc. VAT)
£7.188
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £2.995 | £5.99 |
*price indicative
- RS Stock No.:
- 710-7218
- Mfr. Part No.:
- FP11075_LISA2-M-CLIP
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Lisa2 | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Medium Angle | |
Viewing Angle | 19 → 34 ° | |
Affixing Method | Clip-On, Glue | |
For Use With | Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome | |
Dimensions | 9.9 (Dia.) x 6.8mm | |
Clear or Diffused | Clear | |
Diameter | 9.9mm | |
Height | 6.8mm | |
Kit Contents | Holder, Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Lisa2 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Medium Angle | ||
Viewing Angle 19 → 34 ° | ||
Affixing Method Clip-On, Glue | ||
For Use With Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome | ||
Dimensions 9.9 (Dia.) x 6.8mm | ||
Clear or Diffused Clear | ||
Diameter 9.9mm | ||
Height 6.8mm | ||
Kit Contents Holder, Lens | ||
- COO (Country of Origin):
- FI
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil FP11081_LISA2-M-CLIP 23 ° Medium Angle Beam
- Ledil FP11072_LISA2-M-CLIP 25 → 35 ° Medium Angle Beam
- Ledil FP13030_LISA2-M-CLIP 22 → 28 ° Medium Angle Beam
- Ledil FP10995_LISA2-M-PIN 19 → 28 ° Medium Angle Beam
- Ledil FP11076_LISA2-W-CLIP 27 → 49 ° Wide Angle Beam
- Ledil FP13029_LISA2-WW-CLIP 36 → 47 ° Extra Wide Angle Beam
- Ledil FP11084_LISA2-RS-CLIP 16 ° Spot Beam
- Ledil FP11085_LISA2-RS-CLIP 14.5 → 26 ° Spot Beam