Ledil FA10696_LN2-RS, Leila Series LED Lens, 10 → 14 ° Spot Beam
- RS Stock No.:
- 710-7041
- Mfr. Part No.:
- FA10696_LN2-RS
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-7041
- Mfr. Part No.:
- FA10696_LN2-RS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Leila | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Spot | |
| Viewing Angle | 10 → 14 ° | |
| Affixing Method | Adhesive Tape | |
| For Use With | Cree MX-6, Nichia NS6x83 | |
| Dimensions | 21.6 (Dia.) x 13.3mm | |
| Clear or Diffused | Clear | |
| Diameter | 21.6mm | |
| Height | 13.3mm | |
| Kit Contents | Holder, Lens | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Leila | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Viewing Angle 10 → 14 ° | ||
Affixing Method Adhesive Tape | ||
For Use With Cree MX-6, Nichia NS6x83 | ||
Dimensions 21.6 (Dia.) x 13.3mm | ||
Clear or Diffused Clear | ||
Diameter 21.6mm | ||
Height 13.3mm | ||
Kit Contents Holder, Lens | ||
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
