- RS Stock No.:
- 710-6859
- Mfr. Part No.:
- CA10914_STRADA-B
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 710-6859
- Mfr. Part No.:
- CA10914_STRADA-B
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL STRADA-B Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-B lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B lenses offer a high UV and temperature resistance.
STRADA-B lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-B lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B lenses offer a high UV and temperature resistance.
STRADA-B lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-B |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Screw, Tape |
For Use With | Cree XM-L, OSRAM Golden DRAGON Plus |
Dimensions | 19.6 x 15.5 x 6.4mm |
Clear or Diffused | Clear |
Height | 6.4mm |
Kit Contents | Lens, Mount |
Length | 19.6mm |
Width | 15.5mm |