Ledil FA10642_TINA-D, Tina Series LED Lens, 13 ° Spot Beam
- RS Stock No.:
- 710-6837
- Mfr. Part No.:
- FA10642_TINA-D
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£5.99
(exc. VAT)
£7.188
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 116 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £2.995 | £5.99 |
*price indicative
- RS Stock No.:
- 710-6837
- Mfr. Part No.:
- FA10642_TINA-D
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Tina | |
Lens Shape | Round | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Spot | |
Viewing Angle | 13 ° | |
Affixing Method | Adhesive Tape | |
For Use With | OSRAM Golden DRAGON Plus | |
Dimensions | 16.1 (Dia.) x 10.1mm | |
Clear or Diffused | Diffused | |
Diameter | 16.1mm | |
Height | 10.1mm | |
Kit Contents | Holder, Lens | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Tina | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Viewing Angle 13 ° | ||
Affixing Method Adhesive Tape | ||
For Use With OSRAM Golden DRAGON Plus | ||
Dimensions 16.1 (Dia.) x 10.1mm | ||
Clear or Diffused Diffused | ||
Diameter 16.1mm | ||
Height 10.1mm | ||
Kit Contents Holder, Lens | ||
- COO (Country of Origin):
- FI
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil FA10644_TINA-D 14 → 20 ° Spot Beam
- Ledil FA11205_TINA-D 12 → 18 ° Spot Beam
- Ledil CA11998_EMILY-SS-WAS 10 → 13 ° Spot Beam
- Ledil CA11387_EMILY-SS 10 → 13 ° Spot Beam
- Ledil CP17593_TINA-SC-D 16 ° Spot Diffused Beam
- Ledil C12607_VIRPI-S 13 → 16 ° Spot Beam
- Ledil FA10886_TINA-RS 10 ° Spot Beam
- Ledil FA11212_TINA-RS Spot Beam