Ledil FP11002_LISA2-W-PIN, Lisa2 Series LED Lens, 36 → 46 ° Wide Angle Beam
- RS Stock No.:
- 710-6717
- Mfr. Part No.:
- FP11002_LISA2-W-PIN
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 256 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.89 | £5.78 |
| 20 - 48 | £2.41 | £4.82 |
| 50 - 98 | £2.28 | £4.56 |
| 100 - 198 | £1.74 | £3.48 |
| 200 + | £1.655 | £3.31 |
*price indicative
- RS Stock No.:
- 710-6717
- Mfr. Part No.:
- FP11002_LISA2-W-PIN
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Lisa2 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Wide Angle | |
| Viewing Angle | 36 → 46 ° | |
| Affixing Method | Glue, Pin | |
| For Use With | OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | |
| Dimensions | 9.9 (Dia.) x 6.6mm | |
| Clear or Diffused | Clear | |
| Diameter | 9.9mm | |
| Height | 6.6mm | |
| Kit Contents | Holder, Lens | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Lisa2 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide Angle | ||
Viewing Angle 36 → 46 ° | ||
Affixing Method Glue, Pin | ||
For Use With OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | ||
Dimensions 9.9 (Dia.) x 6.6mm | ||
Clear or Diffused Clear | ||
Diameter 9.9mm | ||
Height 6.6mm | ||
Kit Contents Holder, Lens | ||
- COO (Country of Origin):
- FI
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Related links
- Ledil FP10996_LISA2-W-PIN 27 → 49 ° Wide Angle Beam
- Ledil FP13025_LISA2-W-PIN 22 → 36 ° Wide Angle Beam
- Ledil FP13026_LISA2-WW-PIN 36 → 47 ° Extra Wide Angle Beam
- Ledil FP11001_LISA2-M-PIN 23 → 31 ° Medium Angle Beam
- Ledil FP10995_LISA2-M-PIN 19 → 28 ° Medium Angle Beam
- Ledil FP13029_LISA2-WW-CLIP 36 → 47 ° Extra Wide Angle Beam
- Ledil FP11076_LISA2-W-CLIP 27 → 49 ° Wide Angle Beam
- Ledil FP13031_LISA2-W-CLIP 22 → 36 ° Wide Angle Beam
