Ledil FP11084_LISA2-RS-CLIP, Lisa2 Series LED Lens, 16 ° Spot Beam
- RS Stock No.:
- 710-6710
- Mfr. Part No.:
- FP11084_LISA2-RS-CLIP
- Brand:
- Ledil
Price Each (In a Pack of 2)
£0.915
(exc. VAT)
£1.098
(inc. VAT)
30 In stock - FREE next working day delivery available
2 available from Europe for delivery within 2 working day(s).
Units | Per unit | Per Pack* |
---|---|---|
2 + | £0.915 | £1.83 |
*price indicative
- RS Stock No.:
- 710-6710
- Mfr. Part No.:
- FP11084_LISA2-RS-CLIP
- Brand:
- Ledil
Related links
- Ledil FP11084_LISA2-RS-CLIP 16 ° Spot Beam
- Ledil FP11047_LISA2-RS-PIN 16 ° Spot Beam
- Ledil FP11085_LISA2-RS-CLIP 14.5 → 26 ° Spot Beam
- Ledil FP11086_LISA2-RS-CLIP 18 → 24 ° Spot Beam
- Ledil FA10668_CXP-RS 7 → 16 ° Spot Beam
- Ledil CP17593_TINA-SC-D 16 ° Spot Diffused Beam
- Ledil FA11208_TINA-RS 10 → 16 ° Spot Beam
- Ledil C12607_VIRPI-S 13 → 16 ° Spot Beam