Carclo 10210 LED Lens, Medium Angle Ripple, Spot Beam

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
697-4336
Mfr. Part No.:
10210
Brand:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle Ripple, Spot

Dimensions

19.7 (Dia.) x 9.6mm

Clear or Diffused

Clear

Diameter

19.7mm

Height

9.6mm

Kit Contents

Lens

20 mm Optic Family LED Lenses


This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.


Note

Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.


Carclo LED Lenses