Carclo 10202 LED Lens, Spot, Wide Angle Beam
- RS Stock No.:
- 697-4320
- Mfr. Part No.:
- 10202
- Brand:
- Carclo
Subtotal (1 pack of 3 units)*
£5.529
(exc. VAT)
£6.636
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 33 left, ready to ship
- Final 48 unit(s) shipping from 05 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £1.843 | £5.53 |
*price indicative
- RS Stock No.:
- 697-4320
- Mfr. Part No.:
- 10202
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Spot, Wide Angle | |
| Dimensions | 19.7 (Dia.) x 9.6mm | |
| Clear or Diffused | Diffused | |
| Diameter | 19.7mm | |
| Height | 9.6mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot, Wide Angle | ||
Dimensions 19.7 (Dia.) x 9.6mm | ||
Clear or Diffused Diffused | ||
Diameter 19.7mm | ||
Height 9.6mm | ||
Kit Contents Lens | ||
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Related links
- Carclo 10202 LED Lens Wide Angle Beam
- Carclo 10211 LED Lens Wide Angle Ripple Beam
- Carclo 10414 LED Lens Wide Angle Beam
- Carclo 10196 LED Lens Wide Angle Beam
- Carclo 10509 3-Way LED Lens Wide Angle Beam
- Carclo 10394 LED Lens, Wide Angle Beam
- Polymer Optics 536 LED Lens, Wide Angle Beam
- Ledil CA12474_SIRI-A Wide Angle Beam
