Carclo 10198 LED Lens, 40 x 10 ° Oval Ripple Beam
- RS Stock No.:
- 697-4294
- Mfr. Part No.:
- 10198
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 3 units)*
£4.44
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 21 unit(s), ready to ship
| Units | Per unit | Per Pack* | 
|---|---|---|
| 3 - 3 | £1.48 | £4.44 | 
| 6 - 12 | £1.403 | £4.21 | 
| 15 - 27 | £1.307 | £3.92 | 
| 30 - 57 | £0.967 | £2.90 | 
| 60 + | £0.913 | £2.74 | 
*price indicative
- RS Stock No.:
- 697-4294
- Mfr. Part No.:
- 10198
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval Ripple | |
| Viewing Angle | 40 x 10 ° | |
| For Use With | Lumileds LUXEON Rebel | |
| Dimensions | 20 (Dia.) x 10mm | |
| Clear or Diffused | Clear | |
| Diameter | 20mm | |
| Height | 10mm | |
| Kit Contents | Lens | |
| Select all | ||
|---|---|---|
| Brand Carclo | ||
| Product Type LED Lens | ||
| Number of LEDs Per Lens 1 | ||
| Emission Pattern Oval Ripple | ||
| Viewing Angle 40 x 10 ° | ||
| For Use With Lumileds LUXEON Rebel | ||
| Dimensions 20 (Dia.) x 10mm | ||
| Clear or Diffused Clear | ||
| Diameter 20mm | ||
| Height 10mm | ||
| Kit Contents Lens | ||
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. 
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
  
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Related links
- Carclo 10198 LED Lens, 40 x 10 ° Oval Ripple Beam
- Carclo 10204 LED Lens, 90 ° Oval Ripple Beam
- Carclo 10415 LED Lens, 46 x 19 ° Oval Ripple Beam
- Carclo 10211 LED Lens Wide Angle Ripple Beam
- Carclo 10509 3-Way LED Lens Wide Angle Beam
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam
- Ledil CA12079_HEIDI-W2 40 → 49 ° Wide Angle Beam
