Carclo 10509 3-Way LED Lens, 40 ° Spot, Wide Angle Beam
- RS Stock No.:
- 697-4291
- Mfr. Part No.:
- 10509
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 194 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.525 | £5.05 |
| 20 - 48 | £2.225 | £4.45 |
| 50 - 98 | £1.65 | £3.30 |
| 100 - 198 | £1.435 | £2.87 |
| 200 + | £1.365 | £2.73 |
*price indicative
- RS Stock No.:
- 697-4291
- Mfr. Part No.:
- 10509
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 3 | |
| Emission Pattern | Spot, Wide Angle | |
| Viewing Angle | 40 ° | |
| Affixing Method | Push Fit | |
| For Use With | Lumileds LUXEON Rebel | |
| Dimensions | 20 (Dia.) x 7.5mm | |
| Clear or Diffused | Diffused | |
| Diameter | 20mm | |
| Height | 7.5mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 3 | ||
Emission Pattern Spot, Wide Angle | ||
Viewing Angle 40 ° | ||
Affixing Method Push Fit | ||
For Use With Lumileds LUXEON Rebel | ||
Dimensions 20 (Dia.) x 7.5mm | ||
Clear or Diffused Diffused | ||
Diameter 20mm | ||
Height 7.5mm | ||
Kit Contents Lens | ||
10 mm Optic Family LED Lenses
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Related links
- Carclo 10509 3-Way LED Lens Wide Angle Beam
- Carclo 10414 LED Lens Wide Angle Beam
- Carclo 10202 LED Lens Wide Angle Beam
- Carclo 10196 LED Lens Wide Angle Beam
- Carclo 10211 LED Lens Wide Angle Ripple Beam
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam
- Ledil CA12079_HEIDI-W2 40 → 49 ° Wide Angle Beam
- Ledil C11718_ANNA-40-7-W 36 ° Wide Angle Beam
