Ledil CA17721_EMERALD-ER1-PC LED Lens
- RS Stock No.:
- 216-9760
- Mfr. Part No.:
- CA17721_EMERALD-ER1-PC
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
£4.46
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 126 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £2.23 | £4.46 |
*price indicative
- RS Stock No.:
- 216-9760
- Mfr. Part No.:
- CA17721_EMERALD-ER1-PC
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Lens Shape | Round | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Lens Material | Polycarbonate (PC) | |
Select all | ||
---|---|---|
Brand Ledil | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polycarbonate (PC) | ||
- COO (Country of Origin):
- CN
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
RoHS compliance
Related links
- Ledil CA17721_EMERALD-ER1-PC LED Lens
- Ledil CA17722_EMERALD-ER2-PC LED Lens
- Ledil CA17723_EMERALD-AP1-PC LED Lens
- Ledil C12231_LENA-FRESNEL-LENS, Lena Series LED Lens
- Ledil C17539_BARBARA-RZ-LENS2, BARBARA Series LED Lens
- Ledil C16134_STRADA-2X2CSP-ME, STRADA Series 4-Way LED Lens
- Ledil C16119_STRADA-2X2CSP-SCL, STRADA Series 4-Way LED Lens
- Ledil C15677_STRADELLA-8-SCL, STRADELLA Series 8-Way LED Lens