Ledil CP17593_TINA-SC-D, TINA Series LED Lens, 16 ° Spot Diffused Beam
- RS Stock No.:
- 210-8350
- Mfr. Part No.:
- CP17593_TINA-SC-D
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.70
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 345 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.74 | £8.70 |
| 10 - 15 | £1.542 | £7.71 |
| 20 - 45 | £1.51 | £7.55 |
| 50 - 95 | £1.478 | £7.39 |
| 100 + | £1.432 | £7.16 |
*price indicative
- RS Stock No.:
- 210-8350
- Mfr. Part No.:
- CP17593_TINA-SC-D
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | TINA | |
| Product Type | LED Lens | |
| Lens Shape | Dome | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Spot Diffused | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 16 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series TINA | ||
Product Type LED Lens | ||
Lens Shape Dome | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Spot Diffused | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 16 ° | ||
- COO (Country of Origin):
- CN
The Ledil TINA series single lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has ∼16° diffused beam angle.
Colour is Clear
Dimensions is Ø16.2mm
Height is 9.9mm
Dimensions is Ø16.2mm
Height is 9.9mm
Related links
- Ledil CP17593_TINA-SC-D 16 ° Spot Diffused Beam
- Ledil CP17588_LEILA-SC-D 14 ° Spot Diffused Beam
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam
- Ledil F15541_JENNY-60 60 ° Spot Diffused Beam
- Ledil F15538_JENNY-20 20 ° Spot Diffused Beam
- Ledil F14686_G2-ROSE-UV-M 14 ° Spot Diffused Beam
- Ledil FP11084_LISA2-RS-CLIP 16 ° Spot Beam
- Ledil FP11047_LISA2-RS-PIN 16 ° Spot Beam
