Ledil CP17591_LEILA-SC-W, LEILA Series LED Lens, 40 ° Wide Beam

Subtotal (1 pack of 5 units)*

£8.96

(exc. VAT)

£10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.792£8.96

*price indicative

RS Stock No.:
210-8346
Mfr. Part No.:
CP17591_LEILA-SC-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

LEILA

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Emission Pattern

Wide

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

40 °

COO (Country of Origin):
CN
The Ledil LEILA series lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has ∼40° diffused beam angle.

Colour is Clear
Dimensions is Ø21.6mm
Height is 14.8mm

Related links