Ledil CN15815_GABRIELLA-45-M, GABRIELLA Series LED Lens, 25 °
- RS Stock No.:
- 206-6669
- Mfr. Part No.:
- CN15815_GABRIELLA-45-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.05 |
| 5 - 9 | £6.59 |
| 10 - 24 | £5.28 |
| 25 + | £4.88 |
*price indicative
- RS Stock No.:
- 206-6669
- Mfr. Part No.:
- CN15815_GABRIELLA-45-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | GABRIELLA | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 25 ° | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series GABRIELLA | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 25 ° | ||
- COO (Country of Origin):
- CN
The Ledil GABRIELLA series clear LED lens has a round in shape and a 25° medium beam with holder. It is made of a polymethyl methacrylate (PMMA) material.
Emission pattern is medium beam
Dimensions are 45.0mm(dia.) x 28.9mm(height)
Fastening is screw
Dimensions are 45.0mm(dia.) x 28.9mm(height)
Fastening is screw
Related links
- Ledil CN15815_GABRIELLA-45-M 25 °
- Ledil CA16203_GABRIELLA-MIDI-M 25 °
- Ledil CX15818_GABRIELLA-45-M 23 ° Medium Beam
- Ledil CA16202_GABRIELLA-MIDI-S 10 °
- Ledil CA16204_GABRIELLA-MIDI-W 35 °
- Ledil CA16205_GABRIELLA-MIDI-O 12+40 ° Oval Beam
- Ledil C16687_ILONA-M 25 ° Wide Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
