Ledil CA16674_OLGA-O, OLGA Series LED Lens, 20+40 ° Oval Beam
- RS Stock No.:
- 206-6667
- Mfr. Part No.:
- CA16674_OLGA-O
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.71 | £7.42 |
| 10 - 18 | £3.315 | £6.63 |
| 20 - 48 | £3.195 | £6.39 |
| 50 + | £2.845 | £5.69 |
*price indicative
- RS Stock No.:
- 206-6667
- Mfr. Part No.:
- CA16674_OLGA-O
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | OLGA | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Oval | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 20+40 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series OLGA | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Oval | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 20+40 ° | ||
- COO (Country of Origin):
- CN
The Ledil OLGA series clear LED lens has a round in shape and a 20° + 40° oval beam. It is made of polymethyl methacrylate (PMMA) material. Comes with holder and installation tape assembly .
Emission pattern is oval
Dimensions are 32.0mm(dia.) x 19.1mm(height)
Fastening are tape and pin
Dimensions are 32.0mm(dia.) x 19.1mm(height)
Fastening are tape and pin
Related links
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil CP17590_LEILA-SC-O-90 10° x 40° Oval Beam
- Ledil CA16205_GABRIELLA-MIDI-O 12+40 ° Oval Beam
- Ledil C12828_EVA-O 15.5+39 → 40+20 ° Oval Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
- Ledil CA16308_OLGA-WAS, OLGA Series LED Lens
- Ledil CA16672_OLGA-RS 9 °
