Ledil CA16672_OLGA-RS, OLGA Series LED Lens, 9 °

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£3.71£7.42
10 - 18£3.31£6.62
20 - 48£3.19£6.38
50 +£2.845£5.69

*price indicative

RS Stock No.:
206-6665
Mfr. Part No.:
CA16672_OLGA-RS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

OLGA

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

9 °

COO (Country of Origin):
CN
The Ledil OLGA series clear LED lens has a round in shape and a 9° spot beam . It is made of polymethyl methacrylate (PMMA) material. Comes with holder and installation tape assembly.

Optimized for high-power 3535 size LED packages
Emission pattern is spot beam
Dimensions are 32.0mm(dia.) x 19.1mm(height)
Fastening are tape, pin

Related links