Ledil CA16308_OLGA-WAS, OLGA Series LED Lens
- RS Stock No.:
- 206-6662
- Mfr. Part No.:
- CA16308_OLGA-WAS
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.71 | £7.42 |
10 - 18 | £3.315 | £6.63 |
20 - 48 | £3.195 | £6.39 |
50 + | £2.845 | £5.69 |
*price indicative
- RS Stock No.:
- 206-6662
- Mfr. Part No.:
- CA16308_OLGA-WAS
- Brand:
- Ledil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | OLGA | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series OLGA | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Related links
- Ledil CA16308_OLGA-WAS, OLGA Series LED Lens
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil CA16672_OLGA-RS 9 °
- Ledil C14274_SHELLY-T-6X1-WAS Asymmetric Rectangular Beam
- Ledil CA11998_EMILY-SS-WAS Spot Beam
- Ledil CP17598_TINA-SC-O-WAS 16.2 ° Asymmetric Beam