Ledil CA16205_GABRIELLA-MIDI-O, GABRIELLA Series LED Lens, 12+40 ° Oval Beam
- RS Stock No.:
- 206-6660
- Mfr. Part No.:
- CA16205_GABRIELLA-MIDI-O
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.80 |
| 5 - 9 | £5.45 |
| 10 - 24 | £4.46 |
| 25 + | £4.11 |
*price indicative
- RS Stock No.:
- 206-6660
- Mfr. Part No.:
- CA16205_GABRIELLA-MIDI-O
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | GABRIELLA | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Oval | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 12+40 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series GABRIELLA | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Oval | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 12+40 ° | ||
- COO (Country of Origin):
- CN
The Ledil GABRIELLA series clear LED lens has a round in shape and a 12+40° oval beam with holder and installation tape. It is made of a polymethyl methacrylate (PMMA) material.
Emission pattern is oval
Dimensions are 37.8mm(dia.) x 24.1mm(height)
Fastening are tape, pin
Dimensions are 37.8mm(dia.) x 24.1mm(height)
Fastening are tape, pin
Related links
- Ledil CA16205_GABRIELLA-MIDI-O 12+40 ° Oval Beam
- Ledil CP17590_LEILA-SC-O-90 10° x 40° Oval Beam
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil C12828_EVA-O 15.5+39 → 40+20 ° Oval Beam
- Ledil CA16203_GABRIELLA-MIDI-M 25 °
- Ledil CA16202_GABRIELLA-MIDI-S 10 °
- Ledil CA16204_GABRIELLA-MIDI-W 35 °
- Ledil CA12066_EMILY-O Oval Beam
