Ledil C14656_STRADA-SQ-ANZ-P, STRADA Series LED Lens, 120 °, 170 ° Square Beam
- RS Stock No.:
- 206-6630
- Mfr. Part No.:
- C14656_STRADA-SQ-ANZ-P
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-6630
- Mfr. Part No.:
- C14656_STRADA-SQ-ANZ-P
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | STRADA | |
Product Type | LED Lens | |
Lens Shape | Square | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Square | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 120 °, 170 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series STRADA | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Square | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 120 °, 170 ° | ||
- COO (Country of Origin):
- CN
The Ledil STRADA series clear LED lens has a square in shape. This beam for pedestrian lighting (P4 & P5) in Australia and New Zealand with location pins. It is made of polymethyl methacrylate (PMMA) material.
Number of LEDs per lens is 16
Emission pattern is square
Dimensions are 25.0mm x 8.1mm(height)
Fastening are glue, tape, pin, screw
Emission pattern is square
Dimensions are 25.0mm x 8.1mm(height)
Fastening are glue, tape, pin, screw