- RS Stock No.:
- 201-7714
- Mfr. Part No.:
- FP17002_SAKURA-70-M
- Brand:
- Ledil
Available to back order for despatch when stock is available
Added
Price 1 Tray of 18
£345.25
(exc. VAT)
£414.30
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
1 + | £345.25 | £19.181 |
*price indicative |
- RS Stock No.:
- 201-7714
- Mfr. Part No.:
- FP17002_SAKURA-70-M
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil decorative LED lens has 25° wide beam angle. It is made up of silicon. It is assemble with installation adapter.
It is available in clear appearance
It is RoHS compliant
It has 69 mm diameter
It is RoHS compliant
It has 69 mm diameter
Specifications
Attribute | Value |
---|---|
Series | SAKURA-70 |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Spot |
Lens Material | Silicone |
Viewing Angle | 25 ° |
Related links
- Ledil FP17003_SAKURA-70-W 36 ° Spot Beam
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil C15800_MOLLY-S 25 ° Spot Beam
- Ledil FP17001_SAKURA-70-S 15 ° Spot Beam
- Ledil C15983_STRADELLA-8-HV-HB-S 25 ° Spot Beam
- Ledil FN16258_STELLA-RS 25 ° Spot Beam
- Ledil C12607_VIRPI-S Spot Beam
- Ledil C18424_ADELIA-70-M Spot Beam