Ledil FP17001_SAKURA-70-S, SAKURA-70 Series LED Lens, 15 ° Spot Beam
- RS Stock No.:
- 201-7711
- Mfr. Part No.:
- FP17001_SAKURA-70-S
- Brand:
- Ledil
Subtotal (1 tray of 18 units)*
£373.80
(exc. VAT)
£448.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £373.80 | £20.767 |
*price indicative
- RS Stock No.:
- 201-7711
- Mfr. Part No.:
- FP17001_SAKURA-70-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | SAKURA-70 | |
Lens Shape | Round | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Emission Pattern | Spot | |
Lens Material | Silicone | |
Viewing Angle | 15 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series SAKURA-70 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Spot | ||
Lens Material Silicone | ||
Viewing Angle 15 ° | ||
- COO (Country of Origin):
- FI
The Ledil decorative LED lens has 15° spot beam angle. It is made up of silicon. It is assemble with installation adapter.
It is available in clear appearance
It is RoHS compliant
It has 69 mm diameter
It is RoHS compliant
It has 69 mm diameter
Related links
- Ledil FP17001_SAKURA-70-S 15 ° Spot Beam
- Ledil FP17003_SAKURA-70-W 36 ° Spot Beam
- Ledil FP17002_SAKURA-70-M 25 ° Spot Beam
- Ledil CP18751_YASMEEN-70-S-C2 15 ° Elliptical Beam
- Ledil C12285_ANGIE-S 15 ° Spot Beam
- Ledil FA10887_TINA-RS 10 → 15 ° Spot Beam
- Ledil FA10663_LXP-D 11 → 15 ° Spot Beam
- Ledil C16903_ALISE-70-S Spot Beam