Ledil F15074_ZORYA-SC, G2-ROSE-UV Series LED Lens, 25 ° Medium Beam
- RS Stock No.:
 - 201-7704
 - Distrelec Article No.:
 - 301-97-889
 - Mfr. Part No.:
 - F15074_ZORYA-SC
 - Brand:
 - Ledil
 
Bulk discount available
Subtotal (1 unit)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £6.89 | 
| 5 - 9 | £6.51 | 
| 10 - 24 | £6.27 | 
| 25 + | £5.73 | 
*price indicative
- RS Stock No.:
 - 201-7704
 - Distrelec Article No.:
 - 301-97-889
 - Mfr. Part No.:
 - F15074_ZORYA-SC
 - Brand:
 - Ledil
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Ledil | |
| Series | G2-ROSE-UV | |
| Product Type | LED Lens | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Medium | |
| Lens Material | Silicone | |
| Viewing Angle | 25 ° | |
| Select all | ||
|---|---|---|
Brand Ledil  | ||
Series G2-ROSE-UV  | ||
Product Type LED Lens  | ||
Lens Shape Square  | ||
Number of LEDs Per Lens 1  | ||
Lens Colour Clear  | ||
Emission Pattern Medium  | ||
Lens Material Silicone  | ||
Viewing Angle 25 °  | ||
- COO (Country of Origin):
 - FI
 
The Ledil LED lens comes in a square shape and has 25° medium beam angle. It is made up of silicon. It is assemble with black holder and installation tape.
It is available in clear appearance
It is RoHS compliant
21.6 mm dimension
It is RoHS compliant
21.6 mm dimension
Related links
- Ledil F15074_ZORYA-SC 25 ° Medium Beam
 - Ledil FCA15008_G2-ROSE-UV-M 25 ° Medium Beam
 - Ledil FCA15007_G2-ROSE-UV-SS 40 ° Wide Beam
 - Ledil F14686_G2-ROSE-UV-M 14 ° Spot Diffused Beam
 - Ledil C11806_ANNA-40-6-M 25 ° Medium Beam
 - Ledil C11717_ANNA-40-7-M 25 ° Medium Beam
 - Ledil FP16608_LISA3CSP-M-PIN 25 ° Medium Beam
 - Ledil FP16559_LISA3-M-PIN 25 ° Medium Beam
 
