Ledil C15932_STRADA-2X2CSP-VSM, STRADA Series 4-Way LED Lens, Square Beam
- RS Stock No.:
- 186-2750
- Mfr. Part No.:
- C15932_STRADA-2X2CSP-VSM
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 186-2750
- Mfr. Part No.:
- C15932_STRADA-2X2CSP-VSM
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADA | |
| Number of LEDs Per Lens | 4 | |
| Emission Pattern | Square | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Affixing Method | Pin, Screw | |
| For Use With | Parking Area Lighting | |
| Dimensions | 50 x 50 x 5.8mm | |
| Clear or Diffused | Clear | |
| Height | 5.8mm | |
| Length | 50mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADA | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Square | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Pin, Screw | ||
For Use With Parking Area Lighting | ||
Dimensions 50 x 50 x 5.8mm | ||
Clear or Diffused Clear | ||
Height 5.8mm | ||
Length 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
IESNA Type V (square) for wide area lighting such as car parks.
