- RS Stock No.:
- 186-2746
- Mfr. Part No.:
- C15920_STRADELLA-8-HV-CY
- Brand:
- Ledil
5 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.774
(exc. VAT)
£3.329
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £2.774 | £13.87 |
10 - 45 | £2.524 | £12.62 |
50 - 120 | £2.31 | £11.55 |
125 + | £1.984 | £9.92 |
*price indicative |
- RS Stock No.:
- 186-2746
- Mfr. Part No.:
- C15920_STRADELLA-8-HV-CY
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Beam for canopy lighting with batwing light distribution. Suitable for symmetrical tunnel lighting. Variant with longer distance between location pins allowing high voltage circuit designs.
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Product Type | LED Lens |
Number of LEDs Per Lens | 8 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
For Use With | Canopy Lighting, Catenary Lighting, High-Mast Lighting, Horticultural Top Lighting, IESNA Type V, IESNA Type VS, Industrial Midbay Lighting, Lowbay Lighting, Parking Area Lighting, Street Lighting Symm. Street Lighting, Tunnel Lighting, Wide-Area Lighting |
Dimensions | 49.49 x 49.49 x 4.91mm |
Clear or Diffused | Clear |
Height | 4.91mm |
Length | 49.49mm |
Width | 49.49mm |
- RS Stock No.:
- 186-2746
- Mfr. Part No.:
- C15920_STRADELLA-8-HV-CY
- Brand:
- Ledil
Related links
- Ledil C15185_STRADELLA-8-HB-W 90 ° Wide Beam
- Ledil CS15759_HB-2X2MX-8-W 50 ° Wide Beam
- Ledil C16959_STRADELLA-16-SCL Street Lighting Beam
- Ledil C15677_STRADELLA-8-SCL, STRADELLA Series 8-Way LED Lens
- Ledil C15960_STRADELLA-8-HV-T4B, STRADELLA Series 8-Way LED Lens
- Ledil C15983_STRADELLA-8-HV-HB-S 25 ° Spot Beam
- Ledil CS16324_STRADELLA-IP-28-HB-W 90 ° Wide Beam
- Ledil C15432_STRADELLA-16-HB-W 90 ° Wide Beam