- RS Stock No.:
- 186-2722
- Mfr. Part No.:
- C15800_MOLLY-S
- Brand:
- Ledil
Available to back order for despatch 03/06/2024
Added
Price Each
£4.84
(exc. VAT)
£5.81
(inc. VAT)
Units | Per unit |
1 - 4 | £4.84 |
5 - 9 | £4.72 |
10 + | £4.60 |
- RS Stock No.:
- 186-2722
- Mfr. Part No.:
- C15800_MOLLY-S
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø70 mm lenses with smooth cutoff for track and spotlights and bayonet mounting compatible with up to 19 mm LES size COBs. MOLLY represents LEDiL`s cutting-edge optical lens design taking full advantage of bigger size COBs. A solid rugged PMMA construction locks straight into sockets and connectors with no need for extra holders. Uniform illuminance with flat top peak, no spill light and perfect design for cylinder type track lights makes MOLLY an excellent choice for professional indoor lighting.
Specifications
Attribute | Value |
---|---|
Series | MOLLY |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 25 ° |
For Use With | Architectural and Retail Down Lighting, Track and Spot Lighting |
Dimensions | 69.8 Dia. x 24.8mm |
Clear or Diffused | Clear |
Diameter | 69.8mm |
Height | 24.8mm |
Related links
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil FP17001_SAKURA-70-S 15 ° Spot Beam
- Ledil C15801_MOLLY-M 35 ° Medium Beam
- Ledil CP16107_CARMEN-50-S-C 24 ° Spot Beam
- Ledil C15983_STRADELLA-8-HV-HB-S 25 ° Spot Beam
- Ledil FN16258_STELLA-RS 25 ° Spot Beam
- Ledil FP17002_SAKURA-70-M 25 ° Spot Beam
- Ledil C12607_VIRPI-S Spot Beam