Ledil FS15626_FLORENCE-3R-IP-Z90, FLORENCE Series LED Lens, 90 ° Wide Beam
- RS Stock No.:
- 186-2596
- Mfr. Part No.:
- FS15626_FLORENCE-3R-IP-Z90
- Brand:
- Ledil
Subtotal (1 unit)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.22 |
*price indicative
- RS Stock No.:
- 186-2596
- Mfr. Part No.:
- FS15626_FLORENCE-3R-IP-Z90
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | FLORENCE | |
Product Type | LED Lens | |
Emission Pattern | Wide | |
Lens Material | Polycarbonate (PC) | |
Viewing Angle | 90 ° | |
Affixing Method | Screw | |
For Use With | Canopy Lighting, Flood Lighting, Linear Lighting, Lowbay Lighting, Midbay Lighting, Symm. Floodlighting, Top Lighting | |
Dimensions | 321 x 79 x 9.35mm | |
Clear or Diffused | Clear | |
Height | 9.35mm | |
Length | 321mm | |
Width | 79mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series FLORENCE | ||
Product Type LED Lens | ||
Emission Pattern Wide | ||
Lens Material Polycarbonate (PC) | ||
Viewing Angle 90 ° | ||
Affixing Method Screw | ||
For Use With Canopy Lighting, Flood Lighting, Linear Lighting, Lowbay Lighting, Midbay Lighting, Symm. Floodlighting, Top Lighting | ||
Dimensions 321 x 79 x 9.35mm | ||
Clear or Diffused Clear | ||
Height 9.35mm | ||
Length 321mm | ||
Width 79mm | ||
FLORENCE is a versatile family of linear lenses meant for indoor lighting available in 1- and 3-row configurations. 1-row versions enable the creation of sleek linear luminaries with a wide selection of beams including specific glare controlled versions. 3-row versions are optimized for industrial and architectural applications in PMMA and PC suitable for more challenging applications like horticultural lighting.
Related links
- Ledil CS16324_STRADELLA-IP-28-HB-W 90 ° Wide Beam
- Ledil C15432_STRADELLA-16-HB-W 90 ° Wide Beam
- Ledil C15185_STRADELLA-8-HB-W 90 ° Wide Beam
- Ledil F13853_FLORENCE-Z90 93 ° Rectangular Beam
- Ledil C14437_FLORENCE-PF-3R Asymmetric Multiple Rectangle Beam
- Ledil F14487_FLORENCE-1R-MAXI-WG Asymmetric Rectangular Beam
- Ledil C14454_FLORENCE-1R-O 92 + 33 ° Rectangular Beam
- Ledil C14642_FLORENCE-1R-UP Asymmetric Rectangular Beam