Ledil CS16323_STRADELLA-IP-28-HB-M, STRADELLA Series LED Lens, 65 ° Medium Beam
- RS Stock No.:
- 186-2570
- Mfr. Part No.:
- CS16323_STRADELLA-IP-28-HB-M
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 186-2570
- Mfr. Part No.:
- CS16323_STRADELLA-IP-28-HB-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADELLA | |
| Product Type | LED Lens | |
| Emission Pattern | Medium | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 65 ° | |
| Affixing Method | Pin, Screw | |
| For Use With | Flood Lighting, Highbay Lighting, High-Mast Lighting, Midbay Lighting, Projector Lighting, Stadium and Sports Field Lighting, Symm. Flood Lighting | |
| Dimensions | 100 x 100 x 9.49mm | |
| Clear or Diffused | Clear | |
| Height | 9.49mm | |
| Length | 100mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Emission Pattern Medium | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 65 ° | ||
Affixing Method Pin, Screw | ||
For Use With Flood Lighting, Highbay Lighting, High-Mast Lighting, Midbay Lighting, Projector Lighting, Stadium and Sports Field Lighting, Symm. Flood Lighting | ||
Dimensions 100 x 100 x 9.49mm | ||
Clear or Diffused Clear | ||
Height 9.49mm | ||
Length 100mm | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
∼65° medium beam. Variant made from PMMA.
