- RS Stock No.:
- 186-2568
- Mfr. Part No.:
- FP16310_HB-2X2MXS-M
- Brand:
- Ledil
1 In stock - FREE next working day delivery available
Added
Price Each
£8.13
(exc. VAT)
£9.76
(inc. VAT)
Units | Per unit |
1 + | £8.13 |
- RS Stock No.:
- 186-2568
- Mfr. Part No.:
- FP16310_HB-2X2MXS-M
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
Product Details
Standardized modular product family designed for industrial lighting, but also suitable for wide range of other applications HIGHBAY lenses are designed for DLC compliant high bay applications where the mounting height of the lighting fixtures is usually over ten meters. There are different lenses for different lighting situations and mounting heights, generally, the wider the beam the lower the luminaire can be mounted. LEDiL provides a wide assortment of high bay lenses in different shapes with a modular structure enabling wide compatibility and easy modification of luminaires. High bay lenses can also be used in other applications, such as indoor architectural and general lighting.
Specifications
Attribute | Value |
---|---|
Series | HighBay |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Emission Pattern | Wide |
Viewing Angle | 30 ° |
Affixing Method | Screw |
Dimensions | 90 x 90 x 17.5mm |
Clear or Diffused | Clear |
Height | 17.5mm |
Length | 90mm |
Width | 90mm |
Related links
- Ledil C15185_STRADELLA-8-HB-W 90 ° Wide Beam
- Ledil CS15759_HB-2X2MX-8-W 50 ° Wide Beam
- Ledil FP15752_STRADA-2X2MXS-T3 Medium Beam
- Ledil FP15812_STRADA-2X2MXS-VSM Square Beam
- Ledil CA11268_HEIDI-W Wide Angle Beam
- Ledil FP15672_STRADA-2X2MXS-T4-B Wide Beam
- Ledil CP17595_TINA-SC-M 30 ° Wide Beam
- Ledil C15432_STRADELLA-16-HB-W 90 ° Wide Beam