Ledil CA16128_OLGA-M, OLGA Series LED Lens, 30 ° Spot Beam
- RS Stock No.:
- 186-2562
- Mfr. Part No.:
- CA16128_OLGA-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.71 | £7.42 |
10 - 18 | £3.375 | £6.75 |
20 - 38 | £3.095 | £6.19 |
40 + | £2.86 | £5.72 |
*price indicative
- RS Stock No.:
- 186-2562
- Mfr. Part No.:
- CA16128_OLGA-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | OLGA | |
Product Type | LED Lens | |
Emission Pattern | Spot | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 30 ° | |
Affixing Method | Pin, Tape | |
For Use With | Decorative Lighting, Down Lighting, Track and Spot Lighting | |
Dimensions | 32 (Dia.) x 19.29mm | |
Clear or Diffused | Clear | |
Diameter | 32mm | |
Height | 19.29mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series OLGA | ||
Product Type LED Lens | ||
Emission Pattern Spot | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 30 ° | ||
Affixing Method Pin, Tape | ||
For Use With Decorative Lighting, Down Lighting, Track and Spot Lighting | ||
Dimensions 32 (Dia.) x 19.29mm | ||
Clear or Diffused Clear | ||
Diameter 32mm | ||
Height 19.29mm | ||
- COO (Country of Origin):
- CN
Ø32 mm elegant indoor lighting family for wide range of LEDs up to 7070 size LED packages OLGA is a compact size powerhouse providing uniform lighting for any indoor space. Special optical design eliminates unwanted colour artefacts from the beam and makes it suitable for tunable white applications. Compatible with a wide range of LEDs up to 7070 size packages.
∼30° spot beam beam. Assembly with holder and installation tape.