Ledil C15185_STRADELLA-8-HB-W, STRADELLA Series 8-Way LED Lens, 90 ° Wide Beam

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.29

(exc. VAT)

£17.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£2.858£14.29
10 - 45£2.60£13.00
50 - 95£2.304£11.52
100 +£2.102£10.51

*price indicative

RS Stock No.:
186-2560
Mfr. Part No.:
C15185_STRADELLA-8-HB-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

STRADELLA

Product Type

LED Lens

Number of LEDs Per Lens

8

Emission Pattern

Wide

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

90 °

Affixing Method

Pin, Screw

For Use With

Architectural Floodlighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Lowbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting

Dimensions

49.49 x 49.49 x 7.12mm

Clear or Diffused

Clear

Height

7.12mm

Length

49.49mm

Width

49.49mm

COO (Country of Origin):
CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.

∼90° wide beam for industrial applications

Related links