Ledil CA16249_STRADA-SQ-T4-B, STRADA Series LED Lens, Wide Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-2346
Mfr. Part No.:
CA16249_STRADA-SQ-T4-B
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

STRADA

Product Type

LED Lens

Emission Pattern

Wide

Lens Material

Polymethyl Methacrylate (PMMA)

Affixing Method

Pin, Tape

For Use With

Parking Area Lighting

Dimensions

25 x 25 x 11.85mm

Clear or Diffused

Clear

Height

11.85mm

Length

25mm

Width

25mm

COO (Country of Origin):
CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.

Wide IESNA Type IV beam with forward-throw beam for wide area lighting like car parks. Assembly with tape.