- RS Stock No.:
- 186-2340
- Mfr. Part No.:
- C16520_PETUNIA2
- Brand:
- Ledil
Available to back order for despatch 03/06/2024
Added
Price Each (In a Tray of 40)
£3.40
(exc. VAT)
£4.08
(inc. VAT)
Units | Per unit | Per Tray* |
40 + | £3.40 | £136.00 |
*price indicative |
- RS Stock No.:
- 186-2340
- Mfr. Part No.:
- C16520_PETUNIA2
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
29.5 x 46.5 mm low profile and dense 12 lens array for horticultural lighting and up to 3535 size LED packages. PETUNIA lens array has been designed specifically for plant lighting fixtures with a medium beam ideal for fixtures mounted a few meters above plant growth beds. The low profile and densely-spaced PETUNIA array offers the ability to design a compact fixture for crowded greenhouses. One of the biggest advantages of using PETUNIA lenses and OSRAM OSLON? LEDs is the tremendous reduction in energy cost and the ability to deliver the light spectrum needed by growing plants throughout their growth cycle. PETUNIA mounts with a secondary adhesive or front cover.
∼25° beam with more space for 3535 HP LEDs
Specifications
Attribute | Value |
---|---|
Series | PETUNIA2 |
Product Type | LED Lens |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 25 ° |
Affixing Method | Pin |
For Use With | Horticultural Top lighting |
Dimensions | 46.5 x 29.5 x 7.87mm |
Clear or Diffused | Clear |
Height | 7.87mm |
Length | 46.5mm |
Width | 29.5mm |
Related links
- Ledil F15074_ZORYA-SC 25 ° Medium Beam
- Ledil CN15815_GABRIELLA-45-M 25 °
- Ledil C16687_ILONA-M 25 ° Wide Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
- Ledil FCA15008_G2-ROSE-UV-M 25 ° Medium Beam
- Ledil CA16203_GABRIELLA-MIDI-M 25 °
- Ledil C15800_MOLLY-S 25 ° Spot Beam
- Ledil CP17589_LEILA-SC-M 25 ° Wide Beam