Ledil C16005_STRADELLA-8-T1-A, STRADELLA Series 8-Way LED Lens, Asymmetric Beam
- RS Stock No.:
- 186-2329
- Mfr. Part No.:
- C16005_STRADELLA-8-T1-A
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2329
- Mfr. Part No.:
- C16005_STRADELLA-8-T1-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | STRADELLA | |
Product Type | LED Lens | |
Lens Shape | Square | |
Number of LEDs Per Lens | 8 | |
Emission Pattern | Asymmetric | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Affixing Method | Pin, Screw | |
For Use With | Road/Street Lighting | |
Dimensions | 49.49 x 49.49 x 5.32mm | |
Clear or Diffused | Clear | |
Height | 5.32mm | |
Length | 49.49mm | |
Width | 49.49mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Number of LEDs Per Lens 8 | ||
Emission Pattern Asymmetric | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Pin, Screw | ||
For Use With Road/Street Lighting | ||
Dimensions 49.49 x 49.49 x 5.32mm | ||
Clear or Diffused Clear | ||
Height 5.32mm | ||
Length 49.49mm | ||
Width 49.49mm | ||
- COO (Country of Origin):
- CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Asymmetric IESNA Type I (short) beam designed for tilted poles.