Ledil C15983_STRADELLA-8-HV-HB-S, STRADELLA Series 8-Way LED Lens, 25 ° Spot Beam

Subtotal (1 tray of 160 units)*

£278.08

(exc. VAT)

£333.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,840 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +£1.738£278.08

*price indicative

RS Stock No.:
186-2323
Mfr. Part No.:
C15983_STRADELLA-8-HV-HB-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

STRADELLA

Product Type

LED Lens

Number of LEDs Per Lens

8

Emission Pattern

Spot

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

25 °

Affixing Method

Screw

For Use With

Architectural Flood Lighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting

Dimensions

49.49 x 49.49 x 7.5mm

Clear or Diffused

Clear

Height

7.5mm

Length

49.49mm

Width

49.49mm

COO (Country of Origin):
CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.

∼25° spot beam for industrial applications. Variant with longer distance between location pins allowing high voltage circuit designs.

Related links