Ledil C15802_MOLLY-W, MOLLY Series LED Lens, 60 ° Wide Beam
- RS Stock No.:
- 186-2316
- Mfr. Part No.:
- C15802_MOLLY-W
- Brand:
- Ledil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2316
- Mfr. Part No.:
- C15802_MOLLY-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | MOLLY | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Wide | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 60 ° | |
| For Use With | Architectural and Retail Down Lighting, Office Down Lighting, Track and Spot Lighting | |
| Dimensions | 69.8 Dia. x 22.1mm | |
| Clear or Diffused | Clear | |
| Diameter | 69.8mm | |
| Height | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series MOLLY | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 60 ° | ||
For Use With Architectural and Retail Down Lighting, Office Down Lighting, Track and Spot Lighting | ||
Dimensions 69.8 Dia. x 22.1mm | ||
Clear or Diffused Clear | ||
Diameter 69.8mm | ||
Height 22.1mm | ||
- COO (Country of Origin):
- CN
Ø70 mm lenses with smooth cutoff for track and spotlights and bayonet mounting compatible with up to 19 mm LES size COBs. MOLLY represents LEDiL`s cutting-edge optical lens design taking full advantage of bigger size COBs. A solid rugged PMMA construction locks straight into sockets and connectors with no need for extra holders. Uniform illuminance with flat top peak, no spill light and perfect design for cylinder type track lights makes MOLLY an excellent choice for professional indoor lighting.
